2176083-7
EP 5W (S) 100R 5%
Enhance your electronics projects with this high-quality axial leaded resistor. Featuring a power rating of 5W and a resistance of 100Ω with a tolerance of 5%, this component is designed for reliable performance. Its wirewound element and ceramic composition ensure durability, even in extreme operating temperatures ranging from -55 to 155°C. With tinned copper leads for easy installation, this resistor is suitable for a variety of applications, meeting your needs for precision and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176083-7 |
Mount Type: | Axial Leaded |
Power Rating: | 5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 100 Ω |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 500 V |
Dimensions: | 17.5 x 6.5 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
Element Material: | Ceramic Composition |
SKU: | AMP2176083-7 |
series: | Neohm EP |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 2176083-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |