2176091-9
RP 2A 0.25W 69R8 0.1% 25PPM 1K RL
Enhance your circuitry with this high-performance precision resistor. Boasting a power rating of .25W, it offers exceptional reliability in demanding applications. With a resistance of 69.8Ω and a tolerance of .1%, this thin film resistor ensures precise and accurate signal control. Operating at a rated voltage of 150V, it guarantees robust performance. The surface mount design and solder termination make installation a breeze, while its compact 0805 size fits seamlessly into your electronics setup. RoHS compliant and featuring 25PPM temperature coefficient, this resistor is not only environmentally friendly but also delivers stable operation. Upgrade your devices with the utmost precision and efficiency with this cutting-edge component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176091-9 |
Size Code: | 0805 |
Power Rating: | .25 W |
Termination Type: | Solder |
Resistance: | 69.8 Ω |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176091-9 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | RP73PF2A69R8BTDF |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |