| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176163-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 KΩ |
| Operating Temperature Range: | -55 - 125 °C |
| Rated Voltage: | 300 V |
| Dimensions: | 10.2 x 4 mm |
| Element Type: | Metal Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±5 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP2176163-3 |
2176163-3
| Heilind Number: | AMP2176163-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176163-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit protection with our high-performance Through Hole Resistor. This axial leaded component boasts a power rating of 0.5 W, making it ideal for a variety of applications. With a resistance of 10 KΩ and a tolerance of 0.1%, it ensures precise and reliable performance. The metal film element, operating in a wide temperature range from -55 to 125 °C, guarantees durability in harsh environments. RoHS compliant and featuring a UPF50 rating, this resistor prioritizes both performance and environmental responsibility. Upgrade your electronic assemblies with this essential component.


