| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TLR2H15DR002FTDG |
| Size Code: | 2010 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | .002 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.1 x 2.5 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Metal Strip |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176168-2 |
TLR2H15DR002FTDG
Specifications
Detailed Description
Enhance current sensing capabilities with the TLR 2010 1.5W resistor. This high-quality, surface mount component offers a power rating of 1.5W, ensuring reliable performance in demanding applications. With a low resistance of .002 Ω and a tolerance of 1%, it delivers precise and accurate results. The compact 2010 size and solder termination make it easy to integrate into circuit designs. With its metal strip element and RoHS compliance, it guarantees both efficiency and environmental responsibility. Ideal for a wide range of electronic projects, this resistor is a valuable addition to any engineering toolkit.

