| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176215-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 49.9 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2176215-1 |
2176215-1
Specifications
Detailed Description
Enhance circuit precision with our CPF A 0402 49.9Ω surface mount resistor. This compact 0402 size, thin film element offers a power rating of .063W and a tolerance of .1%, ensuring reliable performance in demanding applications. With a low temperature coefficient of 25PPM, it provides stable resistance values over a wide range of operating conditions. Designed for easy solder mounting, this precision resistor is ideal for use in high-precision electronic circuits. Its compact dimensions of 1 x .5 x .3mm make it suitable for space-constrained designs. Trust in our Surface Mount Resistors for consistent and accurate resistance values, essential for achieving optimal circuit performance. Note: This product is not RoHS compliant.

