2176215-3

Heilind Number:AMP2176215-3
Manufacturer:TE Connectivity
Manufacturer Number:2176215-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0402 249R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176215-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:249 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176215-3

Detailed Description

Enhance your precision electronic projects with this CPF A 0402 resistor. Measuring just 1 x .5 x .3 mm, it's designed for surface mount applications, making it ideal for compact devices. With a resistance of 249 Ω, a tolerance of .1%, and a power rating of .063 W, it ensures accurate and reliable performance. The thin film element construction guarantees high precision, while its solder termination type simplifies installation. RoHS compliant and supplied in a 1K reel, this resistor is a must-have for demanding applications in a variety of industries.