2176215-9
CPF A 0402 1K43 0.1% 25PPM 1K RL
Enhance the precision of your electronic circuits with this CPF A 0402 1K43 resistor. Measuring just 1 x .5 x .3 mm, this surface mount resistor is compact yet powerful, boasting a power rating of .063 W. Its thin film element ensures accurate performance, with a tolerance of .1% and a resistance of 1.43 KΩ. Operating at a low temperature coefficient of 25PPM, it guarantees stable performance even in demanding environments. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Ideal for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176215-9 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.43 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176215-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2176215-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |