6-2176216-5

CPF A 0603 200K 0.1% 25PPM 1K RL

Enhance circuit precision with our CPF A 0603 200K 0.1% 25PPM 1K RL resistor. This surface-mount component features a resistance of 200 KΩ, offering reliable performance in a compact 0603 package. With a power rating of .063 W and thin film construction, it delivers exceptional accuracy with a tolerance of .1%. Ideal for high-precision applications, this resistor ensures stable operation with a low temperature coefficient of 25PPM. Its solder termination type and small footprint make it easy to integrate onto PCBs. Trust in its quality and durability for your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2176216-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:200 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-2176216-5
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:6-2176216-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: