2176216-8

Heilind Number:AMP2176216-8
Manufacturer:TE Connectivity
Manufacturer Number:2176216-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 33R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176216-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:33 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176216-8

Detailed Description

Enhance your electronic projects with the CPF A 0603 precision resistor. This high-quality component boasts a resistance of 33 ohms with an impressive tolerance of 0.1%, ensuring accurate and reliable performance. Its thin film element and surface mount termination make it easy to integrate onto your PCB. Measuring just 1.55 x .8 x .45 mm, it's perfect for compact designs where space is at a premium. With a power rating of .063 W and operating temperature range of -55°C to +155°C, this resistor is suitable for a wide range of applications. Trust in its 25PPM stability and 1K RL packaging for consistent results in your circuitry. Crafted for excellence, it's a must-have for any electronics enthusiast.