2176217-6

Heilind Number:AMP2176217-6
Manufacturer:TE Connectivity
Manufacturer Number:2176217-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 20R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176217-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:20 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176217-6

Detailed Description

Enhance your electronic projects with our CPF A precision resistor, offering a resistance of 20 Ω with a tolerance of 0.1%. This thin film element, measuring 2 x 1.25 x 0.55 mm, is designed for surface mount installation, ensuring seamless integration into your circuitry. With a power rating of 0.1 W and low temperature coefficient of 25PPM, it guarantees reliable performance. Ideal for applications requiring high precision, this resistor is a vital component in electronic assemblies that demand accuracy and efficiency. Rest assured, it meets the highest quality standards and is a valuable addition to your inventory of components.