2176231-1

Heilind Number:AMP2176231-1
Manufacturer:TE Connectivity
Manufacturer Number:2176231-1
ECAD Model:
3D Model

Description:

3522 10R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176231-1
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:10 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176231-1

Detailed Description

Enhance your electronic circuitry with this high-quality power resistor, designed for efficient performance in surface mount applications. With a power rating of 3W and a resistance of 10Ω, this component ensures reliable operation in demanding environments. The compact dimensions of 6.35 x 3.2 x .55 mm make it easy to integrate into your designs, while the solder termination type facilitates secure installation. Constructed with a thick film element and boasting a tolerance of 1%, this resistor guarantees precision and accuracy in signal processing. Whether you're a professional engineer or a DIY enthusiast, this RoHS-compliant component is a must-have for your collection. Elevate your projects with the superior functionality of our Surface Mount Power Resistor.