2176231-7

Heilind Number:AMP2176231-7
Manufacturer:TE Connectivity
Manufacturer Number:2176231-7
ECAD Model:
3D Model

Description:

3522 18R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176231-7
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:18 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176231-7

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for efficient performance in surface mount applications. Featuring a 3 W power rating and a slim, compact design measuring 6.35 x 3.2 x .55 mm, this resistor offers reliable operation in a small footprint. The thick film element ensures durability, while a tolerance of 1% guarantees precise resistance values. With a low resistance of 18 Ω, it is ideal for various circuit configurations. Solder termination and surface mount installation make it easy to integrate into your designs. Upgrade your passive component inventory with this essential power resistor, perfect for a range of applications in electronics and beyond.