| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176243-1 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 1 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176243-1 |
2176243-1
| Heilind Number: | AMP2176243-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176243-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS0603 5% 1R0 resistor, featuring a compact 0603 size and a power rating of .25 W. With steel cap termination, this surface mount resistor ensures reliable connectivity. Boasting a resistance of 1 Ω and a rated voltage of 50 V, it is suitable for various applications. Measuring 1.6 x .8 x .45 mm, it offers space-efficient installation. This general-purpose resistor, with a thick film element and a tolerance of 5%, guarantees precision in signal processing. RoHS compliant and designed for surface mount assembly, it is a versatile component for electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176243-2 | ![]() |


