| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176246-6 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 2.7 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2176246-6 |
2176246-6
| Heilind Number: | AMP2176246-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176246-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGS2512 5% 2R7 resistor. Featuring a compact 2512 size and robust 1.5 W power rating, it ensures reliable operation in various applications. The surface mount design with solder termination offers easy integration, while its 2.7 Ω resistance and 250 V rated voltage make it ideal for general purpose use. Crafted with thick film technology, this resistor guarantees precision and stability, meeting the demands of modern electronics. Compliant with RoHS standards, it's a sustainable choice for your design needs. Upgrade your projects with the efficiency and quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176246-5 | ![]() | |
| TE Connectivity 2176246-7 | ![]() |


