2176304-3

Heilind Number:AMP2176304-3
Manufacturer:TE Connectivity
Manufacturer Number:2176304-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 10R5 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176304-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176304-3

Detailed Description

Enhance precision in your electronic projects with this 0402-sized thin film resistor. Designed for surface mount applications, it boasts a power rating of 0.1W and a resistance of 10.5Ω with a tight tolerance of 0.1%. Operating at a rated voltage of 25V, this component ensures reliable performance in demanding circuitry. With a low temperature coefficient of 25PPM and two solder terminations, it guarantees stable and accurate operation. Its compact dimensions of 1 x 0.5 x 0.3mm make it ideal for space-constrained designs. Trust in its quality for your critical resistor needs.