2176308-7
RP 1E 0.1W 154K 0.1% 25PPM 5K RL
Enhance your precision electronics with our cutting-edge 0402 surface mount resistor. Boasting a power rating of 0.1W and a resistance of 154KΩ with a remarkable tolerance of 0.1%, this thin film resistor guarantees exceptional accuracy in your circuits. Operating at a rated voltage of 25V, it ensures reliable performance even in demanding applications. With a compact size of 1 x 0.5 x 0.3mm and solder termination, it's easy to integrate into your designs. Trust in its quality, as it complies with industry standards for surface mount resistors. Elevate your projects with this essential component for precision electronics.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176308-7 |
Size Code: | 0402 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 154 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP2176308-7 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Operating Temperature Range: | -55 - 155 °C |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 2176308-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |