2176326-2

CRGP 0603 12R 1%

Enhance your electronic projects with the precision and reliability of our CRGP 0603 12R 1% Surface Mount Resistor. With a power rating of .25W and a resistance of 12Ω, this compact component is designed for optimal performance in a variety of applications. Its thick film construction ensures durability, while the solder termination type allows for easy installation. Measuring just 1.6 x .8 x .45 mm, it's perfect for space-constrained designs. RoHS compliant and rated for 50V, it meets strict environmental standards while offering dependable operation. Ideal for use in general purpose circuits, this resistor is a must-have for any electronics enthusiast or professional.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176326-2
Size Code:0603
Power Rating:.25 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176326-2
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±100 ppm/°C
Part Alias:2176326-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: