| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176326-9 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176326-9 |
2176326-9
| Heilind Number: | AMP2176326-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176326-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality CRGP 0603 resistor. With a resistance of 47 ohms and a tolerance of 1%, it ensures precise performance. Its compact 0603 size and surface mount design make it easy to integrate into your circuit board. Rated for up to 50 volts and .25 watts, it's suitable for a wide range of applications. Trust in its thick film element for reliable and consistent operation. Non-RoHS compliant. Elevate your designs with this essential component.

