| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176329-5 |
| Size Code: | 1210 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176329-5 |
2176329-5
| Heilind Number: | AMP2176329-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176329-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 1210 22R 1% General Purpose Resistor. Designed for precise performance, this surface mount resistor boasts a power rating of .75 W and a resistance of 22 Ω, making it ideal for a wide range of applications. With a rated voltage of 200 V and thick film element, it ensures reliable operation. The solder termination type and compact 1210 size code offer convenient integration, while the 1% tolerance guarantees accurate resistance values. Measuring 3.1 x 2.6 x .55 mm, it's perfect for space-constrained designs. Trust in the quality of our Surface Mount Resistors for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


