2176330-1
CRGP 2010 10R 1%
Enhance the efficiency of your electronic circuits with the CRGP 2010 10R 1% General Purpose Resistor. This compact surface mount component, measuring 5 x 2.5 x .55 mm, offers a power rating of 1.25 W and a resistance of 10 Ω, ensuring reliable performance in various applications. With a rated voltage of 400 V and RoHS compliance, it meets international standards for environmental responsibility. The thick film element and solder termination guarantee durability and ease of installation, making it an essential choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2176330-1 |
Size Code: | 2010 |
Power Rating: | 1.25 W |
Termination Type: | Solder |
Resistance: | 10 Ω |
Rated Voltage: | 400 V |
Mounting Style: | Surface Mount |
Dimensions: | 5 x 2.5 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | General Purpose Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP2176330-1 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 2176330-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |