2176337-4

Heilind Number:AMP2176337-4
Manufacturer:TE Connectivity
Manufacturer Number:2176337-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176337-4
Size Code:0402
Tolerance:1%
Dimensions:1 x .5 x .35 mm
Resistance:18 Ω
Element Type:Thick Film
Power Rating:.0625 W
Product Type:General Purpose Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176337-4

Detailed Description

Enhance circuit performance with our CRGCQ 0402 18R 1% Surface Mount Resistor. Measuring just 1 x .5 x .35 mm, this compact component offers a resistance of 18 Ω and a power rating of .0625 W, ensuring reliable operation in a variety of applications. With a tolerance of 1% and a rated voltage of 50 V, it delivers precise and consistent performance. Featuring a thick film element and solder termination, it's easy to install on PCBs. Perfect for general purpose use, this resistor complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your electronics with this high-quality Surface Mount Resistor for optimal functionality.