2176339-9

Heilind Number:AMP2176339-9
Manufacturer:TE Connectivity
Manufacturer Number:2176339-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 47R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176339-9
Size Code:0603
Tolerance:1%
Dimensions:1.6 x .8 x .45 mm
Resistance:47 Ω
Element Type:Thick Film
Power Rating:.1 W
Product Type:General Purpose Resistor
Rated Voltage:75 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176339-9

Detailed Description

Enhance circuit performance with our CRGCQ 0603 47R 1% Surface Mount Resistor. Measuring just 1.6 x 0.8 x 0.45 mm, this compact yet powerful component offers a resistance of 47 Ω and a power rating of 0.1 W, making it ideal for various applications. With a tolerance of 1% and a rated voltage of 75 V, it ensures precision and reliability in electronic systems. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of our General Purpose Resistor, crafted with Thick Film technology for optimal performance. Upgrade your projects with this essential component for efficient and durable circuitry.