2176341-1

Heilind Number:AMP2176341-1
Manufacturer:TE Connectivity
Manufacturer Number:2176341-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 10R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176341-1
Size Code:0805
Tolerance:1%
Dimensions:2 x 1.25 x .55 mm
Resistance:10 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176341-1

Detailed Description

Enhance your electronic projects with the precision and reliability of our CRGCQ 0805 resistor. This general purpose, surface mount component boasts a 10 ohm resistance, ensuring optimal performance in a variety of applications. With a power rating of .125 W and a tolerance of 1%, you can trust in its durability and accuracy. Its compact 2 x 1.25 x .55 mm dimensions make it easy to incorporate into your designs, while the solder termination type guarantees secure attachment. Operating at a rated voltage of 150 V, this thick film resistor is suitable for a wide range of circuitry needs. Upgrade to the CRGCQ 0805 for dependable performance in your projects.