2176342-2

Heilind Number:AMP2176342-2
Manufacturer:TE Connectivity
Manufacturer Number:2176342-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0805 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176342-2
Size Code:0805
Tolerance:5%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.5 Ω
Element Type:Thick Film
Power Rating:.125 W
Product Type:General Purpose Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176342-2

Detailed Description

Enhance the efficiency of your electronic circuits with our CRGCQ 0805 1R5 5% resistor. Boasting a compact 0805 size and a power rating of .125 W, this surface mount component is perfect for general purpose applications. With a low resistance of 1.5 Ω and a rated voltage of 150 V, it ensures reliable performance in various circuit designs. The thick film element, along with a tolerance of 5%, guarantees precision in signal processing. Featuring solder termination and ROHS compliance, it is easy to install and environmentally friendly. Upgrade your devices with this high-quality surface mount resistor for optimal functionality.