2176344-3

Heilind Number:AMP2176344-3
Manufacturer:TE Connectivity
Manufacturer Number:2176344-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1206 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176344-3
Size Code:1206
Tolerance:5%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:2.2 Ω
Element Type:Thick Film
Power Rating:.25 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176344-3

Detailed Description

Enhance your circuitry with our CRGCQ 1206 resistor, featuring a 2.2 Ω resistance and 5% tolerance for reliable performance. This surface-mount component, with a power rating of .25 W and rated voltage of 200 V, is ideal for general purpose applications. Its compact 1206 size and solder termination make it easy to integrate, while its thick film element ensures durability. RoHS compliant and meticulously crafted, this resistor guarantees quality and efficiency in your electronic designs. Upgrade your projects with the precision and effectiveness of our Surface Mount Resistors.