2176345-5

Heilind Number:AMP2176345-5
Manufacturer:TE Connectivity
Manufacturer Number:2176345-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1210 22R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176345-5
Size Code:1210
Tolerance:1%
Dimensions:3.1 x 2.6 x .55 mm
Resistance:22 Ω
Element Type:Thick Film
Power Rating:.5 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176345-5

Detailed Description

Enhance your electronic projects with our CRGCQ 1210 general purpose resistor. This high-quality component boasts a power rating of .5W, ensuring reliable performance in a variety of applications. With a resistance of 22Ω and a tolerance of 1%, it delivers precision and accuracy. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.1 x 2.6 x .55 mm save valuable space on your PCB. RoHS compliant and rated for up to 200V, this resistor is not only efficient but also environmentally friendly. Trust in our Surface Mount Resistors for exceptional quality and performance.