2176346-5

Heilind Number:AMP2176346-5
Manufacturer:TE Connectivity
Manufacturer Number:2176346-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1210 4R7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176346-5
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:4.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2176346-5

Detailed Description

Enhance your electronic circuits with the CRGCQ 1210 4R7 5% general purpose resistor. This compact surface mount component, measuring 3.1 x 2.6 x .55 mm, offers a power rating of .5 W and a resistance of 4.7 Ω, making it suitable for a variety of applications. With a rated voltage of 200 V and thick film element construction, it ensures reliable performance. Featuring solder termination and ROHS compliance, this resistor is easy to install and environmentally friendly. Trust in its precision and durability for your next project.