2176347-6

Heilind Number:AMP2176347-6
Manufacturer:TE Connectivity
Manufacturer Number:2176347-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 27R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176347-6
Size Code:2010
Tolerance:1%
Dimensions:5 x 2.5 x .55 mm
Resistance:27 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176347-6

Detailed Description

Enhance your electronic projects with the CRGCQ 2010 27R 1% resistor. This compact yet powerful component boasts a .75 W power rating, making it ideal for a wide range of applications. With a resistance of 27 Ω and a rated voltage of 200 V, it ensures reliable performance in demanding circuitry. The surface mount design and solder termination type simplify installation, while the thick film element guarantees precision and durability. RoHS compliant and measuring just 5 x 2.5 x .55 mm, this general-purpose resistor is a must-have for any electronics enthusiast or professional. Trust in its quality and efficiency for your next project.