2176348-4

Heilind Number:AMP2176348-4
Manufacturer:TE Connectivity
Manufacturer Number:2176348-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 3R3 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176348-4
Size Code:2010
Tolerance:5%
Dimensions:5 x 2.5 x .55 mm
Resistance:3.3 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176348-4

Detailed Description

Enhance your circuitry with the CRGCQ 2010 3R3 5% Resistor. This compact surface mount component, with a power rating of .75 W and a resistance of 3.3 Ω, is designed for high-performance applications. Operating at a rated voltage of 200 V, it ensures reliable performance in various electronic systems. With a tolerance of 5% and RoHS compliance, this general-purpose resistor guarantees accuracy and environmental responsibility. Its solder termination type and surface mount mounting style make installation easy, while its thick film element type provides durability. Measuring 5 x 2.5 x .55 mm, it's the perfect choice for compact designs that demand efficiency and precision. Elevate your projects with this reliable Surface Mount Resistor.