2176348-9

Heilind Number:AMP2176348-9
Manufacturer:TE Connectivity
Manufacturer Number:2176348-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2010 22R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176348-9
Size Code:2010
Tolerance:5%
Dimensions:5 x 2.5 x .55 mm
Resistance:22 Ω
Element Type:Thick Film
Power Rating:.75 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176348-9

Detailed Description

Enhance your circuitry with the CRGCQ 2010 22R 5% resistor. This Surface Mount component, with a power rating of .75 W, offers reliable performance in a compact 5 x 2.5 x .55 mm package. Featuring a 22 Ω resistance and a rated voltage of 200 V, it is ideal for a wide range of applications. The thick film element ensures durability, while the solder termination type facilitates easy installation. With RoHS compliance and a tolerance of 5%, it meets strict environmental and quality standards. Upgrade your design with this high-quality General Purpose Resistor.