2176349-2

Heilind Number:AMP2176349-2
Manufacturer:TE Connectivity
Manufacturer Number:2176349-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2512 12R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176349-2
Size Code:2512
Tolerance:1%
Dimensions:6.35 x 3.2 x .55 mm
Resistance:12 Ω
Element Type:Thick Film
Power Rating:1 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176349-2

Detailed Description

Enhance your electronic projects with the CRGCQ 2512 12R 1% surface mount resistor. Designed for high performance and durability, this general purpose resistor boasts a 1 W power rating and a 12 Ω resistance, making it ideal for a wide range of applications. With a compact 2512 size code and surface mount mounting style, it's easy to integrate into your circuit board. The thick film element ensures reliable operation, while the 1% tolerance guarantees accurate performance. RoHS compliant and featuring two solder terminations, this resistor meets stringent environmental standards. Elevate your design with the CRGCQ 2512 12R 1% resistor.