CRGCQ2512J10R

Heilind Number:AMP2176350-7
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ2512J10R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2512 10R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ2512J10R
Size Code:2512
Tolerance:5%
Dimensions:6.35 x 3.2 x .55 mm
Resistance:10 Ω
Element Type:Thick Film
Power Rating:1 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176350-7

Detailed Description

Enhance your circuitry with the CRGCQ 2512 10R 5% General Purpose Resistor. This high-quality component, with a power rating of 1 W and a rated voltage of 200 V, is designed for reliable performance in a variety of applications. Its thick film element and solder termination ensure durability and easy installation, while its 10 Ω resistance and 5% tolerance guarantee precise functionality. Measuring 6.35 x 3.2 x .55 mm, it fits perfectly in surface mount setups. RoHS compliant and crafted with the latest technology, this resistor is a essential for any electronics enthusiast or professional. Upgrade your projects with the Surface Mount Resistors today.