2176350-8

Heilind Number:AMP2176350-8
Manufacturer:TE Connectivity
Manufacturer Number:2176350-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 2512 15R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176350-8
Size Code:2512
Tolerance:5%
Dimensions:6.35 x 3.2 x .55 mm
Resistance:15 Ω
Element Type:Thick Film
Power Rating:1 W
Product Type:General Purpose Resistor
Rated Voltage:200 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2176350-8

Detailed Description

Enhance your electronic projects with the CRGCQ 2512 15R 5% General Purpose Resistor. This powerful component, with a 1 W power rating and 200 V rated voltage, ensures reliable performance in diverse applications. Featuring a compact 2512 size and surface mount design, it is easy to integrate onto PCBs. With a resistance of 15 Ω and 5% tolerance, it guarantees precise and consistent operation. The thick film element and solder termination provide durability and efficient heat dissipation. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your circuitry with this essential component.