2176362-9

Heilind Number:AMP2176362-9
Manufacturer:TE Connectivity
Manufacturer Number:2176362-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 48R7 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176362-9
Disable Date:20250915
SKU:AMP2176362-9

Detailed Description

Enhance precision in your circuitry with our RQ 0402 thin film surface mount resistor. This high-quality component features a resistance of 48.7 Ω with a tolerance of .1%, ensuring accurate performance in your applications. Rated for a power of .0625 W and a voltage of 50 V, it offers reliable operation in various electronic systems. The compact 0402 size and surface mount mounting style make it easy to integrate, while the solder termination type facilitates secure connections. With a low temperature coefficient of 10PPM and RoHS compliance, this resistor is a sustainable choice for your projects. Elevate the efficiency and accuracy of your designs with our precision surface mount resistor.