| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176366-4 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 464 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176366-4 |
2176366-4
| Heilind Number: | AMP2176366-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176366-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0603 precision resistor, offering a resistance of 464 ohms with a tolerance of 0.1%. This thin film resistor guarantees high accuracy, making it ideal for demanding applications. With a power rating of 0.15 W and a rated voltage of 75 V, it ensures reliable performance. Its compact 0603 size and surface mount termination type facilitate easy installation on PCBs. Trust in its 10PPM temperature coefficient and RoHS compliance for quality assurance. Elevate your electronic designs with this high-performance component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176370-4 | ![]() | |
| TE Connectivity 2176372-6 | ![]() |


