| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176372-2 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 51.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176372-2 |
2176372-2
| Heilind Number: | AMP2176372-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176372-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 51.1 KΩ and a tolerance of .1%. Constructed with thin film technology, it ensures reliable performance with a low power rating of .15 W. With a rated voltage of 75 V, it is suitable for various applications. Designed for easy installation, it is surface mountable with two solder terminations. Its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained designs. Not RoHS compliant. Elevate your circuitry with this high-quality surface mount resistor.

