| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176379-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176379-2 |
2176379-2
| Heilind Number: | AMP2176379-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176379-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic designs with our RQ 0805 surface mount resistor. This high-quality component features a resistance of 110 Ω with a tolerance of 0.1%, ensuring accurate performance in your circuitry. Rated for a power of .2 W and a voltage of 100 V, it offers reliable operation in various applications. The thin film element and 10PPM temperature coefficient guarantee stable performance over time. With solder termination and a compact 0805 size, this resistor is easy to install on your PCB. Trust in its durability and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


