2176379-8

Heilind Number:AMP2176379-8
Manufacturer:TE Connectivity
Manufacturer Number:2176379-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 127R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176379-8
Disable Date:20250915
SKU:AMP2176379-8

Detailed Description

Enhance your electronic projects with our precision thin film resistor, boasting a resistance of 127 ohms with a tight tolerance of 0.1%. Designed for high-performance applications, this surface mount resistor ensures accurate and stable operation, even in demanding environments. With a power rating of 0.2W and a rated voltage of 100V, it delivers reliable performance. The compact 0805 size and solder termination make it easy to integrate into your circuit board design. RoHS compliant and featuring a temperature coefficient of 10PPM, this resistor meets international standards for environmental responsibility and performance consistency. Elevate the efficiency and precision of your electronic systems with this top-quality component.