| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176380-2 |
| Disable Date: | 20250915 |
| SKU: | AMP2176380-2 |
2176380-2
Specifications
Detailed Description
Enhance precision in your electronic applications with this high-quality surface mount resistor. Measuring 0805 in size, it boasts a power rating of .2 W and a resistance of 1.18 KΩ with a tolerance of .1%. Designed for optimal performance, it offers a low temperature coefficient of 10PPM and a rated voltage of 100 V. The thin film element ensures accurate and reliable operation, while the solder termination type makes for easy installation. RoHS compliant and compact in size, this resistor is ideal for a wide range of electronic projects where precision is key.

