2176380-3

Heilind Number:AMP2176380-3
Manufacturer:TE Connectivity
Manufacturer Number:2176380-3
ECAD Model:
3D Model

Description:

RQ 0805 1K21 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176380-3
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176380-3

Detailed Description

Discover the unparalleled precision and reliability of our RQ 0805 surface mount resistor. With a resistance value of 1.21 KΩ and a tolerance of 0.1%, this thin film resistor guarantees accurate performance in your electronic circuit. Operating at a power rating of .2W and a rated voltage of 100V, it offers robust functionality for various applications. Its compact dimensions of 2 x 1.25 x .5 mm and surface mount termination make it easy to integrate into your designs. Designed for high-performance requirements, this resistor ensures stable and consistent operation, even in demanding environments. Trust in its quality for your next project.