2176381-3

Heilind Number:AMP2176381-3
Manufacturer:TE Connectivity
Manufacturer Number:2176381-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 13K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176381-3
Disable Date:20250915
SKU:AMP2176381-3

Detailed Description

Discover the precision and reliability of our RQ 0805 surface mount resistor. With a resistance rating of 13 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance in all your electronic applications. Operating at a power rating of .2 W and a rated voltage of 100 V, it offers efficient power handling capabilities. Its compact dimensions of 2 x 1.25 x .5 mm make it ideal for space-constrained designs. Featuring solder termination and RoHS compliance, this resistor is not only easy to install but also environmentally friendly. Trust in its 10PPM stability and 5K RL for consistent and high-quality performance in your projects.