2176385-8

Heilind Number:AMP2176385-8
Manufacturer:TE Connectivity
Manufacturer Number:2176385-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 1K37 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176385-8
SKU:AMP2176385-8

Detailed Description

Enhance your circuitry with our precision resistor, boasting a resistance of 1.37 KΩ and a tolerance of 0.1%. Designed for optimal performance, this thin film resistor offers a power rating of 0.4 W and is rated for a maximum voltage of 200 V. With a low temperature coefficient of 10PPM, it ensures stable operation in diverse applications. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Trust in its reliability for consistent and accurate signal processing.