2176386-2

Heilind Number:AMP2176386-2
Manufacturer:TE Connectivity
Manufacturer Number:2176386-2
ECAD Model:
3D Model

Description:

RQ 1206 12K7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176386-2
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:12.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2176386-2

Detailed Description

Enhance precision in your electronic circuits with the RQ 1206 Thin Film Precision Resistor. Boasting a tolerance of 0.1% and a resistance rating of 12.7 KΩ, this surface mount resistor ensures accurate and reliable performance. With a power rating of .4 W and a rated voltage of 200 V, it is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to integrate into your designs. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is both environmentally friendly and stable over a wide temperature range. Upgrade your circuitry with the high-quality Surface Mount Resistors.