2176388-7

Heilind Number:AMP2176388-7
Manufacturer:TE Connectivity
Manufacturer Number:2176388-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 11R5 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176388-7
Disable Date:20250915
SKU:AMP2176388-7

Detailed Description

Enhance the precision and efficiency of your circuitry with our RQ 1206 Thin Film Precision Resistor. Featuring a low resistance of 11.5 Ω with a tolerance of .1%, this surface mount resistor ensures accurate and reliable performance. Operating at a rated voltage of 200 V with a power rating of .4 W, it is suitable for a wide range of applications. With a compact size of 3.1 x 1.55 x .55 mm and two solder termination points, it is easy to install on your PCB. Designed for durability, it complies with RoHS regulations, making it an environmentally friendly choice for your projects. Upgrade your electronic designs with the high-quality Surface Mount Resistors from our collection.