2176404-3

Heilind Number:AMP2176404-3
Manufacturer:TE Connectivity
Manufacturer Number:2176404-3
ECAD Model:
3D Model

Description:

3550 16K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176404-3
Power Rating:5 W
Termination Type:Solder
Resistance:16 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2176404-3

Detailed Description

Enhance your electronic circuitry with this high-performance Power Resistor, designed for optimal functionality in surface mount applications. With a power rating of 5W and a rated voltage of 300V, it ensures reliable operation even in demanding environments. The thick film element construction offers precision and durability, while the 1% tolerance guarantees accurate performance. Featuring solder termination and a resistance of 16 KΩ, it's easy to integrate into your designs. RoHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this essential component in the world of passives.