| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176406-8 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 2 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176406-8 |
2176406-8
| Heilind Number: | AMP2176406-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176406-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor. With a power rating of 6W and a rated voltage of 300V, it offers reliable and efficient operation. Featuring a surface mount design and solder termination type, it's easy to integrate into your circuitry. The thick film element provides excellent resistance, with a tolerance of 1% for precise performance. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection. Please note that it is not RoHS compliant. Upgrade your components with this Surface Mount Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


