| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176429-7 |
| Mount Type: | Radial Leaded |
| Size Code: | TO247 |
| Power Rating: | 100 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 700 V |
| Dimensions: | 15.75 x 20.7 x 4.95 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2176429-7 |
2176429-7
| Heilind Number: | AMP2176429-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176429-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with the MPT100 1R0 5% Thick Film Resistor. This TO247 radial leaded resistor boasts a power rating of 100 W and a resistance of 1 ohm, making it ideal for high-power applications. With a voltage rating of 700 V and a wide operating temperature range of -55 to 155°C, it offers reliable performance in diverse environments. The tinned copper leads ensure secure connectivity, while the ±100 ppm/°C temperature coefficient guarantees stability. Measuring 15.75 x 20.7 x 4.95 mm, it is compact yet robust. Whether you're designing industrial machinery or automotive systems, this RoHS-compliant resistor is a dependable choice for your through-hole assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176429-6 | ![]() | |
| TE Connectivity 2176429-8 | ![]() |


