2176430-7

Heilind Number:AMP2176430-7
Manufacturer:TE Connectivity
Manufacturer Number:2176430-7
ECAD Model:
3D Model

Description:

MPT35 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176430-7
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:1 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP2176430-7

Detailed Description

Enhance your electronic projects with the MPT35 1R0 5% Thick Film Resistor. This TO220 package resistor boasts a power rating of 35W and a resistance of 1Ω, making it ideal for high-performance applications. With a rated voltage of 350V and a temperature coefficient of ±100 ppm/°C, it ensures reliable operation even in demanding environments. Its radial leaded design with tinned copper terminals offers easy and secure mounting, while its compact dimensions of 10.16 x 15 x 4.6mm allow for space-efficient installation. Perfect for a wide range of circuit designs, this resistor guarantees precision and stability, meeting the needs of professionals and hobbyists alike.