| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176430-8 |
| Mount Type: | Radial Leaded |
| Size Code: | TO220 |
| Power Rating: | 35 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 10.16 x 15 x 4.6 mm |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP2176430-8 |
2176430-8
| Heilind Number: | AMP2176430-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176430-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MPT35 1R5 5% Thick Film Resistor. This high-quality component, with a power rating of 35 W and a resistance of 1.5 Ω, is designed for reliable performance in demanding applications. Its radial leaded TO220 package and tinned copper leads ensure easy installation and secure connectivity. With a rated voltage of 350 V and a tolerance of 5%, this resistor offers precise and stable operation. The ±100 ppm/°C temperature coefficient guarantees minimal drift over a wide range of operating conditions. Trust in the durability and efficiency of this Through Hole Resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176430-4 | ![]() |


