| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2176433-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 11 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2176433-2 |
2176433-2
| Heilind Number: | AMP2176433-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2176433-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0402 1% 11R 0.1W Surface Mount Resistor. Measuring a compact 1 x 0.5 x 0.35 mm, this general purpose resistor boasts a thick film element and a 1% tolerance, ensuring precise performance. With a power rating of 0.1W and a resistance of 11 Ω, it can handle up to 50V, making it ideal for various applications. Featuring solder termination, it is easy to install on PCBs. Non-RoHS compliant. Elevate the efficiency of your circuits with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176433-3 | ![]() |


